Single Pole Speakers Ferrite 0.8w 70dba 8 Ohm Square

$1.75 ea


  • Part no.: 76030
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: AZ-40S
Pricing
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
Flat-Magnet, Square Speaker

  • Excellent for alarms or other voice uses
  • Square frame
  • Stainless steel diaphragm
  • Dimensions: 1.6" Dia. x 0.2" H
  • Element size: 1.6"Dia. X 0.1"H
  • Input: Nominal: 0.4W, Max.: 0.8W
  • Impedance (Ohm): 8
  • SPL (dB): 70
  • Frequency range (Hz): 600-6000
  • Weight: .02 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Overall Dimensions (Diameter x D) (inches)1.6 x 0.2
    Nominal Input Power (W)0.4
    Input Power (max) (W)0.8
    Impedance (ohms)8
    Ouput SPL (dB)70
    Frequency Range (Hz)600 - 6000
    Magnet Size (Diameter x H) (inches)1.6 x 0.1
    FamilyAZ
    TechnologyMagnet
    Magnet MaterialFerrite
    Sound Pressure70
    ShapeSquare
    Product Height5
    Product Depth40
    Product Length40
    Product TypeSpeakers


    Report a problem
    Suggest a product