Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Other

Diode 600 Volt 1A 2 Pin DO-41

View 1N4005.: Diode Silicon Controlled Rectifier ( SCR ) 1N4005 1 Amps 600 Volts DO-41

1N4005.: Diode Silicon Controlled Rectifier ( SCR ) 1N4005 1 Amps 600 Volts DO-41

View Larger Image
Image is representative only
Jameco Part no. 76988
Manufacturer   MAJOR BRANDS
Manufacturer no. 1N4005.
Catalog 151 , page 16
Learn more about Major Brands.
Pricing & Availability

$0.05

# of Unit Price
10+ $0.05
100+ $0.03
1000+ $0.02
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

DIODE, SILICON CONTROLLED RECTIFIER (SCR), 1N4005, 1 AMPS, 600 VOLTS, DO-41

Report a problem
Suggest a product
Specification Value
Family1N4005
MountingThrough Hole
Pin_Count2
Supplier_PackageDO-41
Product Width2.7mm(Max)
Product Height2.7mm(Max)
Product Length5.2mm(Max)
Product TypeRectifier
ConfigurationSingle
Specification Value
Maximum Continuous Forward Current1A@Ta=75C
Peak Forward Voltage1.1V
Peak Non-Repetitive Surge Current30A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage600V
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Schottky 20 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 3A 2-Pin DO-201AD

Buy Now  $0.16

Copyright ©2002 - 2015 Jameco. All Rights Reserved.