Diode 800 Volt 1A 2-Pin DO-41

$0.09 ea


  • Part no.: 76996
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N4006
Pricing
# of units Price
10+ $0.09
100+ $0.06
1000+ $0.03
NOTE:
  • Order in multiples of 10

Diode 800 Volt 1A 2-Pin

Specifications

  • Low forward voltage drop
  • High surge capability

    Report a problem
    Suggest a product
  • Specification Value
    Family1N4006
    ConfigurationSingle
    Maximum Continuous Forward Current[email protected]=75C
    Peak Forward Voltage1.1V
    Peak Non-Repetitive Surge Current30A
    Peak Reverse Current5uA
    Peak Reverse Repetitive Voltage800V
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature175°C
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageDO-41
    Product Width2.7mm(Max)
    Product Height2.7mm(Max)
    Product Length5.2mm(Max)
    Product TypeRectifier


    Report a problem
    Suggest a product