Connector D-subminiature Female 15 Position 2.77mm Solder Right Angle Through Hole 15 Terminal 1 Port

$1.05 ea


  • Part no.: 77956
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 1008-15S-R
Pricing
# of units Price
1+ $1.05
10+ $0.95
100+ $0.85
1000+ $0.75
5000+ $0.65

15-Position Right Angle Female D-Sub Connector


Features:
  • Metal 0.318" setback
  • Right-angle PCB mount connector
  • 15-position, female
  • Tin-plated short style
  • Metal Housing
  • Removable jackscrews

    Report a problem
    Suggest a product
  • Specification Value
    Family1008
    TypeD-Subminiature
    Contact MaterialBrass|Phosphor Bronze
    GenderF
    Body OrientationRight Angle
    Number of Contacts15
    Number of Rows2
    Number of Ports1
    Number of Terminals15
    Maximum Current Rating5A
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Pitch2.77mm
    Product Depth18.4mm
    Product Height12.5mm
    Product Length39.14mm
    Termination MethodSolderable
    Product TypeConnector D-Subminiature


    Report a problem
    Suggest a product