Connector SMA -BNC Adapter M/M Straight Gold
4288-R: Connector RF Adapter SMA Male to BNC Male
Image is representative only
| Jameco Part no. 153593 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 4288-R |
| RoHS compliant | |
| Catalog 132 , page 63 | |
and BenchPro brands.
- Data Sheet (current) [414 KB ]
| Specification | Value |
|---|---|
| Family | SMA-BNC |
| Product Diameter | 14.5mm |
| Body Material | Brass |
| Insulator Material | Teflon |
| Type | SMA-BNC Adapter |
| Product Length | 30.4mm |
| Product Type | Connector RF |
| Specification | Value |
|---|---|
| Contact Plating | Gold |
| Body Orientation | Straight |
| Contact Material | Brass |
| Gender | M/M |
| Body Plating | Gold |
Report a problem
Suggest a product