Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-AC >> Power Transformers

Power Transformer Step Up 110VAC 220VAC 300 Watt

View GPC-1003R: GPC 110VAC/220VAC Step-Up Transformer (AC-to-AC)

GPC-1003R: GPC 110VAC/220VAC Step-Up Transformer (AC-to-AC)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 85008
Manufacturer   JAMECO VALUEPRO
Manufacturer no. GPC-1003R
Catalog 151 , page 100
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$41.95

# of Unit Price
1+ $41.95
5+ $39.95
25+ $34.95
  • Availability: Ship  today  

 Add to cart

110VAC/220VAC STEP-UP TRANSFORMER


Features:
  • Primary Voltage: 110VAC
  • Secondary Voltage: 220VAC
  • Power Rating: 300VA
  • 2-prong US outlet plug
  • International output receptacle accepts both US and European plugs
  • Size: 3.50"H x 3.05"W x 3.95"D
  • Weight: 4.8 lbs.


Report a problem
Suggest a product
Specification Value
FamilyGPC
Length (inch)3.5
Width (inch)3.1
Height (inch)3.9
Specification Value
Power Rating300VA
Secondary Side Voltage (VAC)220
Primary Side Voltage (VAC)110


Report a problem
Suggest a product

RELATED PRODUCTS

Power Transformer Isolation 115/115VAC 500Va

Buy Now  $89.95


Power Transformer Step Down 220VAC/110VAC 500VA

Buy Now  $64.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.