Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Piezo

Siren, Piezo, EXT, Very Loud, ABS, 12VDC@1300MA, 125DBA, 3.9 Inch X4.3 Inch

View SV/PS5: Siren Piezo EXT Very Loud ABS 12VDC@1300MA 125DBA

SV/PS5: Siren Piezo EXT Very Loud ABS 12VDC@1300MA 125DBA

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2123733
Manufacturer VELLEMAN INC.
Manufacturer no. SV/PS5
  RoHS compliant
Catalog 151 , page 76
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
100+ $7.95
250+ $7.29
500+ $6.49
  • Availability: Ship  today  

 Add to cart

Velleman SV/PS5 Electronic Siren

Make some noise with this loud electronic siren. Connect the leads to your speakers to increase your volume tremendously!


Features:
  • ABS
  • Wired Siren
  • Operational Voltage: 6-12VDC
  • Current Consumption (at 12VDC with siren): 1300mA
  • Sound Pressure Level (at 1 meter): 125dBA
  • Dimensions: 3.9 in. x 4.3in.
  • Weight: 15oz


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

MINIATURE PIEZO SIREN, WITH LEADS,6-12VDC, 107dB

Buy Now  $5.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.