Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

C

Transistor General Purpose BJT NPN 40 Volt 0.2 Amp 3 Pin SOT-23 Tape and Reel

View MMBT3904: GP BJT Transistor NPN Smtfor More About Transistors Click here (Bipolar)

MMBT3904: GP BJT Transistor NPN Smtfor More About Transistors Click here (Bipolar)

View Larger Image
Image is representative only
Jameco Part no. 94967
Manufacturer   MAJOR BRANDS
Manufacturer no. MMBT3904
Catalog 151 , page 14
Learn more about Major Brands.
Pricing & Availability

$0.09

# of Unit Price
10+ $0.09
100+ $0.07
500+ $0.055
1000+ $0.035
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

Specification Value
FamilyMMBT3904
Maximum Collector Emitter Voltage40V
Maximum Emitter Base Voltage6V
Minimum DC Current Gain40@0.1mA@1V, 70@1mA@1V, 100@10mA@1V, 60@50mA@1V, 30@100mA@1V
Maximum Operating Frequency300MHz(Min)
Maximum DC Collector Current0.2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
TypeNPN
Pin_Count3
Supplier_PackageSOT-23
Specification Value
Product Width1.3mm
Product Height0.93mm
Product Length2.92mm
Product TypeGP BJT
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation350mW
Maximum Base Emitter Saturation Voltage0.85V@1mA@10mA, 0.95V@5mA@50mA
Maximum Collector Base Voltage60V
Maximum Collector Emitter Saturation Voltage0.2V@1mA@10mA, 0.3V@5mA@50mA
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.