MCU 8-Bit PIC16 RISC 1.75KB Flash 2.5 Volt3.3 Volt 5 Volt 14-Pin Plastic Dip Tube

223749

$1.35 ea


  • Part no.: 223749
  • Manufacturer: MICROCHIP CORPORATION
  • Manufacturer no.: PIC16F630-I/P
  • RoHS Compliant
Pricing
# of units Price
1+ $1.35
10+ $1.19
100+ $1.09
PIC Microcontroller

  • DIP-14
  • Configuration: Flash
  • Speed: 20MHz
  • ROM Words: 1k
  • I/O lines: 12
  • I-temp

    Report a problem
    Suggest a product
  • Specification Value
    FamilyPIC16F630
    Family NamePIC16
    Device CorePIC
    Data Bus Width8Bit
    Instruction Set ArchitectureRISC
    Maximum Clock Rate20MHz
    Maximum Expanded Memory Size14KB
    Maximum Speed20MHz
    Number of Programmable I/Os12
    Number of Timers2
    Program Memory Size1.75KB
    Program Memory TypeFlash
    RAM Size64Byte
    Interface TypeRS-232/USB
    Minimum Operating Supply Voltage2V
    Typical Operating Supply Voltage2.5V|3.3V|5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingThrough Hole
    PackagingTube
    Pin_Count14
    Supplier_PackagePDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length19.05mm
    Product TypeMicrocontroller


    Report a problem
    Suggest a product