Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> DIP

Electromechanical Relay Double Pole, Double Throw 2A 12 Volt 720OHM through Hole

View DS2Y-S-DC12V: Electromechanical Relay Double Pole Contact Form: DPDT (DIP)

DS2Y-S-DC12V: Electromechanical Relay Double Pole Contact Form: DPDT (DIP)

View Larger Image
Image is representative only
Nais/Aromat
Jameco Part no. 99311
Manufacturer NAIS/AROMAT
Manufacturer no. DS2Y-S-DC12V
  RoHS compliant
Catalog 142 , page 75
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $1.95
  • Availability:Ship  1 Days ARO 

 Add to cart

DIP Relay

Specifications:
  • Contact form: DPDT
  • Coil voltage: 12VDC
  • Coil resistance: 720Ω
  • Contact voltage: 110VAC/30VDC
  • Contact current: 0.3A/1A
  • Size: 0.79"L x 0.40"W x 0.43"H
  • 8-pin package
  • Fits Jameco socket 37373

    Features:
  • Logic level controls
  • Long life with reliable operation
  • Excellent for PCB applications
  • Compatible with IC sockets
  • Compact design/construction
  • Moisture resistant

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    FamilyDS2Y
    Type(Min)iature Relay
    Relay ConstructionNon-Latching
    Maximum AC Voltage Rating250V
    Maximum DC Voltage Rating220V
    Maximum Current Rating2A
    DC Coil Voltage12
    Maximum Power Rating60W/62.5VA
    Coil Current16.7mA
    Contact ArrangementDPDT
    Maximum Pick-Up Voltage8.4VDC
    Minimum Dropout Voltage1.2VDC
    Contact MaterialSilver/Gold Clad
    Specification Value
    Coil Resistance720
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingTube/Case
    Termination StylePC Pin
    Package TypeDIP
    Product TypeElectromechanical Relay
    Pin Count8
    Product Length0.79
    Product Depth0.4
    Product Height0.43


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    Electromechanical Relay Double Pole, Double Throw 2A 5 Volt 125Ohm Through Hole

    Buy Now  $2.75


    RELAY,DIP,12VDC,1&2A,DOUBLE POLE DOUBLE THROW (DPDT),8PIN,720ohms,125VAC/28VDC,37373 SKT

    Buy Now  $2.75


    RELAY,DIP,DOUBLE POLE DOUBLE THROW (DPDT),5VDC,1A/2A,128ohms,125VAC/28VDC,37373 SKT

    Buy Now  $2.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.