Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> DIP

Electromechanical Relay DPDT 2A 12 Volt 720 Ohm through Hole

View DS2Y-S-DC12V: Electromechanical Relay DPDT 2A 12 Volt 720 Ohm through Hole

DS2Y-S-DC12V: Electromechanical Relay DPDT 2A 12 Volt 720 Ohm through Hole

View Larger Image
Image is representative only
Nais/Aromat
Jameco Part no. 99311
Manufacturer NAIS/AROMAT
Manufacturer no. DS2Y-S-DC12V
  RoHS compliant
Catalog 161 , page 72
Pricing & Availability

$3.19

# of Unit Price
1+ $3.19
10+ $2.89
100+ $2.59
250+ $2.25
500+ $1.95
  • Availability: Ship Today  

 Add to cart

DIP Relay

Specifications:
  • Contact form: DPDT
  • Coil voltage: 12VDC
  • Coil resistance: 720Ω
  • Contact voltage: 110VAC/30VDC
  • Contact current: 0.3A/1A
  • Size: 0.79"L x 0.40"W x 0.43"H
  • 8-pin package
  • Fits Jameco socket 37373

    Features:
  • Logic level controls
  • Long life with reliable operation
  • Excellent for PCB applications
  • Compatible with IC sockets
  • Compact design/construction
  • Moisture resistant

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    FamilyDS2Y
    Type(Min)iature Relay
    Relay ConstructionNon-Latching
    Maximum AC Voltage Rating250V
    Maximum DC Voltage Rating220V
    Maximum Current Rating2A
    DC Coil Voltage12
    Maximum Power Rating60W/62.5VA
    Coil Current16.7mA
    Contact ArrangementDPDT
    Maximum Pick-Up Voltage8.4VDC
    Minimum Dropout Voltage1.2VDC
    Contact MaterialSilver/Gold Clad
    Specification Value
    Coil Resistance720
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingTube/Case
    Termination StylePC Pin
    Package TypeDIP
    Product TypeElectromechanical Relay
    Pin Count8
    Product Length0.79
    Product Depth0.4
    Product Height0.43


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Electromechanical Relay DPDT 2A 5Volt 125 Ohm Through Hole

    Buy Now  $2.99


    Relay Dip SPST 5VDC 1A 500 Ohm Coil 2

    Buy Now  $2.99


    Relay Dip Double Pole Double Throw Dpdt 5VDC 1A/2A 128Ohms 125VAC/28VDC 37373 Skt

    Buy Now  $2.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.