Connector IDC Connector Pl 28 Position 2.54mm IDT Right Angle Cable Mount

$0.79 ea


  • Part no.: 99670
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 8200-28
Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55

28-Pin 0.1" IDC Connector

Features

  • Mates with 28 pin DIP
  • Orientation: Right Angle
  • Wire Size: 28AWG
  • Current: 1A



    Report a problem
    Suggest a product
  • Specification Value
    Family8200
    Number of Rows1
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    Pitch2.54mm
    Product Depth18.18mm
    TypeIDC Connector
    Product Height7.2mm
    Product Length40.1mm
    Termination MethodIDT
    Product TypeConnector Headers and PCB Receptacles
    Contact MaterialPhosphor Bronze
    GenderPL
    Housing ColorBlack/Gray
    Housing MaterialPolybutylene Terephthalate
    Body OrientationRight Angle
    Number of Contacts28


    Report a problem
    Suggest a product