Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Pl 28 Position 2.54MM IDT Right Angle Cable Mount

View 8200-28: Connector IDC DIP Plug 28PIN 1A Use with 37840

8200-28: Connector IDC DIP Plug 28PIN 1A Use with 37840


Image is representative only
Jameco Valuepro
Jameco Part no. 99670
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 8200-28
Catalog 142 , page 60
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.69
  • Availability: Ship  today  

 Add to cart

CONNECTOR,IDC DIP PLUG,28PIN, 1A,USE W/37840


CONN,IDC,DIP PLUG,28PIN,
1A,USE W/37840

Report a problem
Suggest a product
Specification Value
Family8200
Number of Rows1
Maximum Contact Resistance30mOhm
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch2.54mm
Product Depth18.18mm
TypeIDC Connector
Product Height7.2mm
Specification Value
Product Length40.1mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
GenderPL
Housing ColorBlack|Gray
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Number of Contacts28


Report a problem
Suggest a product

RELATED PRODUCTS

Connector IDC Connector Pl 40 Position 2.54mm IDT Right Angle Cable Mount

Buy Now  $0.99


Connector IDC DIP Plug 24 Pin 0.1 Amp Use With Part 37760

Buy Now  $0.79


Connector Card Edge Socket 120 Position 1.27mm Solder Straight Through Hole

Buy Now  $3.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.