Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Unregulated >> Wall Mount

AC to DC Wall Adapter Transformer Single Output 12 Volt 0.2 Amp 2.4 Watt

View DBU120020: 2.4 Watt AC/DC Unregulated Linear Wall Adapter

DBU120020: 2.4 Watt AC/DC Unregulated Linear Wall Adapter

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 100095
Manufacturer   JAMECO RELIAPRO
Manufacturer no. DBU120020
  RoHS compliant
Catalog 161 , page 91
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49
  • Availability: Ship Today  

 Add to cart

2.4 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at .2 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.1" x 1.8" x 1.5"
  • Cord length: 6'
  • Weight: .4 lbs
  • Certifications: UL/CSA


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Primary Output Voltage (VDC)12
Specification Value
Output Current (A).2
Plug TypeFemale


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

Buy Now  $9.95


AC to DC Wall Adapter Transformer Single Output 12 Volt 1.5 Amp 18 Watt

Buy Now  $12.95


AC to DC Adjustable 7-Output Unregulated Switching Wall Adapter

Buy Now  $11.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.