Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-AC >> Power Transformers

57.6VA Quick Connect Power Transformer 24VCT@2.4A

View ACT-2457: ACT 57.6VA Quick-Connect Power Transformer

ACT-2457: ACT 57.6VA Quick-Connect Power Transformer

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 101864
Manufacturer   JAMECO VALUEPRO
Manufacturer no. ACT-2457
Catalog 151 , page 100
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
5+ $9.49
25+ $8.95
100+ $8.49
  • Availability:Ship  2 Days ARO 

 Add to cart

57.6VA QUICK-CONNECT POWER TRANSFORMER

Features

  • Input Voltage: 115/230VAC @ 50-60Hz
  • Output: 24Vct @ 2.4A
  • Power Rating: 57.6VA
  • Connection terminals: Solder lugs or Quick-connect 0.141"
  • Size: 2.10"L x 2.70"W x 2.29"H
  • Weight: 1.7 lbs.
  • Mounting pitch spacing: 80mm (3.15 in.)


Report a problem
Suggest a product
Specification Value
FamilyACT
Length (inch)2.1
Width (inch)2.7
Height (inch)2.3
Power Rating57.6VA
Specification Value
Secondary Side Voltage (VAC)24
Primary Side Voltage (VAC)115
Secondary Side Current (A)2.4
Primary Frequency50Hz to 60Hz


Report a problem
Suggest a product

RELATED PRODUCTS

54VA Quick-Connect Power Transformer 36vct@1.5A

Buy Now  $19.95


31.5VA Quick-Connect Power Transformer 12.6vct@2.5A

Buy Now  $12.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.