Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Networking/Telecom >> RJ11

Connector 4 Position 4 Contact Handset Modular Plug

View 300-062: 4P4C Handset Modular Plug 4 Positions (RJ11)

300-062: 4P4C Handset Modular Plug 4 Positions (RJ11)

View Larger Image
Image is representative only
Steren Electronics
Jameco Part no. 103491
Manufacturer STEREN ELECTRONICS
Manufacturer no. 300-062
  RoHS compliant
Catalog 161 , page 45
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.10
NOTE:
  • • Order in multiples of 10
  • Availability: Ship Today  

 Add to cart

4P4C HANDSET MODULAR PLUG


Features:
  • 4 positions
  • 4 contacts
  • For flat satin, stranded
  • 0.35mm-thick Phosphor-Bronze Contacts
  • 6µ inches 24K gold-plated
  • Terminates 24-26 AWG flat, stranded cable
  • High-Impact Clear Polycarbonate Plugs
  • Size: 0.49"L x 0.30"W x 0.26"H


Report a problem
Suggest a product
Specification Value
Product TypeTELECOM AND DATACOM CONNECTOR
Empty ShellNO
Filter FeatureNO
Mixed ContactsNO
Zero Insertion ForceNO
Specification Value
Contact GenderMALE
Number of Contacts4
Mounting TypeCABLE
Termination TypeCRIMP


Report a problem
Suggest a product

RELATED PRODUCTS

Connector RJ-45 PL 8 Position Straight Cable Mount 8 Terminal 1 Port Cat 5

Buy Now  $1.75


RJ45 Connector Telephone/Telecom 8P8C Crimp Straight Cable Mount Cat5

Buy Now  $0.79


Connector RJ-45 PL 8 Position 1.01mm Straight Cable Mount 8 Terminal 1 Port

Buy Now  $0.99

Copyright ©2002 - 2016 Jameco. All Rights Reserved.