Temperature Sensor Analog Serial 2 Wire 3 Pin TO-92 Box

$5.49 ea


  • Part no.: 107094
  • Manufacturer: National Semiconductor
  • Manufacturer no.: LM34CZ
Pricing
# of units Price
1+ $5.49
10+ $4.95
100+ $4.49
LM34CZ IC

  • Prec. F temp. sensor (-40°F to +230°F)
  • TO-92 Package
  • 3-pins

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-92
    FunctionTemp Sensor
    Accuracy±1.6F
    Interface TypeSerial (2-Wire)
    Sensor Gain10mV/F
    Output TypeAnalog
    Minimum Operating Supply Voltage5V
    Typical Operating Supply Voltage9V|12V|15V|18V|24V
    Maximum Operating Supply Voltage30V
    MountingThrough Hole
    PackagingBox
    Pin_Count3
    FamilyLM34
    Product Width4.19mm(Max)
    Product Height5.2mm(Max)
    Product Length5.2mm(Max)
    Product TypeTemperature Sensor


    Report a problem
    Suggest a product