LED Infrared Water Clear Emit T1 940nm

$0.19 ea


  • Part no.: 112150
  • Manufacturer: Ligitek
  • Manufacturer no.: LIR2043
  • RoHS Compliant
Pricing
# of units Price
10+ $0.19
100+ $0.15
1000+ $0.12
NOTE:
  • Order in multiples of 10

T1 Infrared Emitter Diode


Features:
  • GaAs emitting
  • Size: 3mm diameter
  • Forward voltage: 1.2V
  • Forward current: 20mA
  • Wavelength: 940nm
  • Power dissipation: 5mW

    Report a problem
    Suggest a product
  • Specification Value
    Additional Feature 2Infrared emitter diode (GaAs)
    Wavelength nm940
    PackageT1
    VF @ If1.2V @ 20mA
    Lead Length 1 (inch)0.95
    Lead Length 2 (inch)0.98
    Lens Height (inch)0.18
    Diameter (inch/mm)0.125/3
    mWatts5


    Report a problem
    Suggest a product