Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Emitters & Detectors

LED Infrared Water Clear Emit T1 940NM

View LIR2043: T1 Infrared Emitter Diode

LIR2043: T1 Infrared Emitter Diode


Image is representative only
Ligitek Electronics Co.,LTD
Jameco Part no. 112150
Manufacturer LIGITEK ELECTRONICS CO.,LTD
Manufacturer no. LIR2043
  RoHS compliant
Catalog 142 , page 25
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
1000+ $0.12
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

T1 Infrared Emitter Diode


Features:
  • GaAs emitting
  • Size: 3mm diameter
  • Forward voltage: 1.2V
  • Forward current: 20mA
  • Wavelength: 940nm
  • Power dissipation: 5mW

    Report a problem
    Suggest a product
  • Specification Value
    Additional Feature2Infrared emitter diode (GaAs)
    VF @ If1.2V @ 20mA
    Lead Length 1 (inch)0.95
    Lead Length 2 (inch)0.98
    Lens Height (inch)0.18
    Specification Value
    Diameter (inch/mm)0.125/3
    Wavelength nm940
    mWatts5
    PackageT1


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Phototransistor IR Chip Silicon NPN Transistor 2-Pin T-1

    Buy Now  $0.39


    PHOTOTRANSISTOR,INFRARED,T-1 3/4,CE30.0uA,EC5.0uA

    Buy Now  $0.35


    Photodiode PIN Chip 850nm 2-Pin T-1 3/4

    Buy Now  $1.19

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.