Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

24 Pin Dual Wipe Low Profile IC Socket 0.6 Inch Wide

View 2010-254-24D: Socket IC Solder Tail Low Profile Dual Wipe 24 Pin

2010-254-24D: Socket IC Solder Tail Low Profile Dual Wipe 24 Pin

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 112264
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 2010-254-24D
Catalog 151 , page 12
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.24

# of Unit Price
10+ $0.24
100+ $0.22
1000+ $0.18
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

24-Pin Dual Wipe Low Profile IC Socket 0.6" Wide

Features

  • Low profile dual wipe
  • Contact current: 1A
  • Insulation resistance: Greater than 1000MΩ
  • Temperature rating: -55°C to +105°C
  • Through hole mount

    Report a problem
    Suggest a product
  • Specification Value
    Family2010
    Insulation MaterialPolybutylene Terephthalate
    Insulation Resistance1000MOhm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating500V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    TypeDIP Socket
    MountingThrough Hole
    Pitch2.54mm
    Specification Value
    Product Height5.1mm
    Product Length30.48mm
    Termination MethodSolderable
    Product TypeIC Socket
    Contact MaterialPhosphor Bronze
    GenderSKT
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    Number of Contacts24
    Number of Rows2


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    8-Pin IC Socket Dual Wipe Low Profile 0.30 Inch Wide

    Buy Now  $0.25


    IC Socket 16-Pin Dual Wipe Low Profile 0.3 Inch Wide

    Buy Now  $0.20


    16-Pin Low Profile 0.3 Inch Wide IC Socket

    Buy Now  $0.18

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.