28-Pin Dual Wipe Low Profile IC Socket 0.3 Inch Wide

112299

Clearance

View larger image

$0.29 ea


  • Part no.: 112299
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 6000-28NDW
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.23
1000+ $0.21
5000+ $0.19

28-Pin Dual Wipe Low Profile IC Socket 0.3" Wide

Features

  • Low profile dual wipe
  • Contact current: 1A
  • Insulation resistance: Greater than 1000MΩ
  • Temperature rating: -55°C to +105°C

    Report a problem
    Suggest a product
  • Specification Value
    Family6000
    TypeDIP Socket
    Contact MaterialPhosphor Bronze
    GenderSKT
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    Number of Contacts28
    Number of Rows2
    Insulation MaterialPolybutylene Terephthalate
    Insulation Resistance1000MOhm
    Row Spacing7.62mm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1/ContactA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Pitch2.54mm
    Product Depth9.96mm
    Product Height5.2mm
    Product Length35.56mm
    Termination MethodSolderable
    Product TypeIC Socket


    Report a problem
    Suggest a product