AC to AC Wall Adapter Transformer 9 Volt @ 1500mA Black Straight 2.5mm Female Plug

$10.95 ea


  • Part no.: 112336
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: ADU090150A2231
  • RoHS Compliant
Pricing
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

9VAC, 1500mA AC-ACWall Adapter

Output Connector Type: Female 2.5mm inside diameter / 5.5mm outside diameter straight plug


Features
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 9VAC @ 1500mA
  • Size: 2.9"H x 2.2"W x 1.9"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.9 lbs.
  • Agency Approvals: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Agency ApprovalsUL/CUL
    Length (inch)2.5
    Width (inch)2.2
    Height (inch)2.0
    ColorBlack
    Output Cord Length (feet)6
    Weight (lbs.)0.9
    Secondary Side Voltage (VAC)9
    Primary Side Voltage (VAC)120
    Secondary Side Current (A)1.5
    Output Connector Diameters2.5mm x 5.5mm


    Report a problem
    Suggest a product