Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-AC >> Wall Transformers

AC to AC Wall Adapter Transformer 9 Volt @ 1500MA Black Straight 2.5MM Female Plug

View ADU090150A2231: 9VAC 1500MA Output AC-AC Wall Adapter (AC-to-AC)

ADU090150A2231: 9VAC 1500MA Output AC-AC Wall Adapter (AC-to-AC)

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 112336
Manufacturer   JAMECO RELIAPRO
Manufacturer no. ADU090150A2231
  RoHS compliant
Catalog 151 , page 90
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
  • Availability:Ship  1 Days ARO 

 Add to cart

9VAC, 1500mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.5mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 9VAC @ 1500mA
  • Size: 2.5"H x 2.2"W x 2.0"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.9 lbs.
  • Agency Approvals: UL


Report a problem
Suggest a product
Specification Value
Agency ApprovalsUL/CUL
Length (inch)2.5
Width (inch)2.2
Height (inch)2.0
ColorBlack
Output Cord Length (feet)6
Specification Value
Weight (lbs.)0.9
Secondary Side Voltage (VAC)9
Primary Side Voltage (VAC)120
Secondary Side Current (A)1.5
Output Connector Diameters2.5mm x 5.5mm


Report a problem
Suggest a product

RELATED PRODUCTS

AC to AC Wall Adapter Transformer 12 Volt @ 1000mA Black Straight 2.1mm Female Plug

Buy Now  $9.95


AC to AC Wall Adapter Transformer 12 Volt @ 1500mA Black Straight 2.1mm Female Plug

Buy Now  $11.95


AC to AC Wall Adapter Transformer 16 Volt @ 1000mA Black Straight 2.1mm Female Plug

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.