Header Straight Male 2 Row 4Pin

$0.25 ea


  • Part no.: 115027
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: C2X2SG
Pricing
# of units Price
1+ $0.25
10+ $0.15
100+ $0.09
1000+ $0.07

.100" (2.54mm) Male Header


Straight Double Row Male Header

Features:
  • Pos.: 2 rows of 2
  • Size (in.): .23 x .10 x .12
  • Plating: Gold


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts4
Number of Rows2
Contact PlatingGold
Body OrientationStraight
Maximum Current Rating3A
Minimum Operating Temperature-45°C
Maximum Operating Temperature105°C
Terminal Pitch (mm)2.54
Product Height0.12
FamilyMale headers


Report a problem
Suggest a product