SP Amp Instrumented Amp Single ±18 Volt 8-Pin Plastic Dip N

$6.49 ea


  • Part no.: 115174
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD620AN
Pricing
# of units Price
1+ $6.49
10+ $5.25
100+ $4.49

Linear Instrument Amp

Features

  • Packaging: DIP-8
  • Voltage: 18V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyAD620
    TypeInstrumentation Amplifier
    Number of Channels per Chip1
    Number of Elements per Chip1
    Power Supply TypeDual
    Minimum Dual Supply Voltage±2.3V
    Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current0.002uA@±15V
    Maximum Input Offset Voltage0.125mV@±15V
    Maximum Power Dissipation650mW
    Minimum CMRR73dB
    Rail to RailNo
    Maximum Input Resistance10000MOhm(Typ)@±15V
    Maximum Operating Supply Voltage±18V
    Maximum Voltage Gain80dB
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingThrough Hole
    Pin_Count8
    Supplier_PackagePDIP N
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeSP Amplifier


    Report a problem
    Suggest a product