Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

SP Amp Instrumented Amp Single ±18 Volt 8 Pin Plastic DIP N

View AD620AN: SP Amplifier Instrumentation AMP DIP-8

AD620AN: SP Amplifier Instrumentation AMP DIP-8

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 115174
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD620AN
Catalog 142 , page 12
Pricing & Availability

$6.49

# of Unit Price
1+ $6.49
10+ $5.25
100+ $4.49
  • Availability:Ship  3 Days ARO 

 Add to cart

IC, AD620AN, INSTRUMENTATION AMP, DIP-8


IC,AD620AN,DIP-8,
LOW COST INSTRUMENT AMP

Report a problem
Suggest a product
Specification Value
FamilyAD620
Minimum Dual Supply Voltage±2.3V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.002uA@±15V
Maximum Input Offset Voltage0.125mV@±15V
Maximum Power Dissipation650mW
TypeInstrumentation Amplifier
Minimum CMRR73dB
Rail to RailNo
Maximum Input Resistance10000MOhm(Typ)@±15V
Maximum Operating Supply Voltage±18V
Maximum Voltage Gain80dB
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP N
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypeSP Amplifier
Number of Channels per Chip1
Number of Elements per Chip1
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

Monolithic Function Generator - XR-2206

Buy Now  $7.95


4-Channel Motor Driver 16-Pin Plastic Dip Tube

Buy Now  $2.95


Quadruple Half H Driver 16-Pin Plastic DIP Tube

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.