Connector Modular Jack Female 8 Position 2.04mm Solder Right Angle Thru-Hole 8 Terminal 1 Port

$0.79 ea


  • Part no.: 115844
  • Manufacturer: ADAM TECH
  • Manufacturer no.: MTJ-882BX1-FS
Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
1000+ $0.49
8P8C RJ45 MODULAR JACK


Features:
  • 8 positions
  • 8 contacts
  • Side entry, center latch
  • Right-angle female orientation
  • Contact material: Phosphor bronze, gold-plated nickel
  • Size: 0.53"L x 0.60"W x 0.57"H
  • Not panel-mountable


Report a problem
Suggest a product
Specification Value
FamilyM012
TypeModular Jack
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderF
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Number of Contacts8
Number of Loaded Positions8
Number of Ports1
Number of Terminals8
MountingThrough Hole
Pitch2.04mm
Product Depth13mm
Product Height14.5mm
Termination MethodSolderable
Product TypeConnector Telephone and Telecom


Report a problem
Suggest a product