Transistor Darlington NPN 100 Volt 5 Amp 3-Pin3+ Tab TO-220 Bulk

$0.59 ea


  • Part no.: 120416
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: TIP122.
Pricing
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29
1000+ $0.25
TRANSISTOR,TIP122,NPN POWER, DARLINGTON 100V

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyTIP122
TypeNPN
ConfigurationSingle
Maximum Collector Base Voltage100V
Maximum Collector Cut-off Current200uA
Maximum Collector Emitter Saturation Voltage[email protected]@[email protected]@5A
Maximum Collector Emitter Voltage100V
Maximum Continuous DC Collector Current5A
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@[email protected]@3V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220
Product Width4.83mm(Max)
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeDarlington BJT


Report a problem
Suggest a product