Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

C

OP Amp Dual General Purpose ±20 Volt 40 Volt 8 Pin Mdip Rail

View LM10CN: Linear OP AMP and Voltage Reference DIP-8 (Amplifiers)

LM10CN: Linear OP AMP and Voltage Reference DIP-8 (Amplifiers)

View Larger Image
Image is representative only
Jameco Part no. 120715
Manufacturer   MAJOR BRANDS
Manufacturer no. LM10CN
Catalog 142 , page 11
Learn more about Major Brands.
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
  • Availability:Ship  1 Days ARO 

 Add to cart

IC, LM10CN, LINEAR, OP AMP AND VOLTAGE REFERENCE, DIP-8


IC,LM10CN,DIP-8,
OP AMP DUAL GENERAL PURPOSE

Report a problem
Suggest a product
Specification Value
FamilyLM10
Minimum Single Supply Voltage1.1V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage40V
Minimum Dual Supply Voltage±0.55V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±20V
Maximum Input Bias Current0.03uA@45V
Maximum Input Offset Voltage4mV@45V
TypeGeneral Purpose Amplifier
Maximum Supply Current0.5mA@45V
Minimum CMRR90dB
Rail to RailNo
Shut Down SupportNo
Typical Voltage Gain112.04dB
Specification Value
TechnologyBipolar
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count8
Supplier_PackageMDIP
Product Width6.35mm
Manufacturer TypeGeneral Purpose Amplifier
Product Height3.3mm
Product Length9.27mm
Product TypeOP Amp
Number of Channels per Chip2
Power Supply TypeSingle|Dual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.