Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Single General Purpose ±30 VOLT60 Volt 5 Pin (5+Tab) TO-220 Rail

View LM675T: Linear Power OP AMP TO-220 5 Pin (Amplifiers)

LM675T: Linear Power OP AMP TO-220 5 Pin (Amplifiers)

View Larger Image
Image is representative only
Jameco Part no. 120926
Manufacturer   MAJOR BRANDS
Manufacturer no. LM675T
Catalog 151 , page 10
Learn more about Major Brands.
Pricing & Availability

$4.75

# of Unit Price
1+ $4.75
10+ $4.25
100+ $3.49
  • Availability: Ship  today  

 Add to cart

IC, LM675T, LINEAR, POWER OP AMP, TO-220, 5-PIN


IC,LM675T,TO-220-5,
OP-AMP POWER

Report a problem
Suggest a product
Specification Value
FamilyLM675
Minimum Single Supply Voltage16V
Typical Single Supply Voltage18V|24V|28V
Maximum Single Supply Voltage60V
Minimum Dual Supply Voltage±8V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V|±24V|±28V
Maximum Dual Supply Voltage±30V
Maximum Input Bias Current2uA@±25V
Maximum Input Offset Voltage10mV@±25V
Maximum Power Dissipation30000mW
TypeGeneral Purpose Amplifier
Maximum Supply Current50mA@±25V
Minimum CMRR70dB
Minimum PSRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product5.5MHz
Typical Input Noise Voltage Density16nV/rtHz
Specification Value
Typical NonInverting Input Noise Current Density0.22pA/rtHz
Typical Slew Rate8V/us@±25V
Typical Voltage Gain90dB
TechnologyBipolar
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count5
Supplier_PackageTO-220
Product Width4.7mm(Max)
Manufacturer TypeHigh Output Power Amplifier
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeSingle|Dual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.