Rocker Switch On Off Quick Connect Rocker 10 Amp 250 Volt AC

$1.95 ea


  • Part no.: 127028
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: GRK-618A
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
PC ROCKER SWITCH


Features:
  • For mini-tower cases
  • Contacts rated at 250VAC
  • Rated: 250V @ 10A
  • DPST
  • Maximum contact resistance: 30mΩ
  • Size: 0.9"L x 1.2"W x 1.4"D

    Report a problem
    Suggest a product
  • Specification Value
    TypeRocker
    Contact FormDPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)10
    Actuator TypeRocker
    Color - Actuator/CapWhite
    Mounting StylePanel Mount
    Termination Style0.25" Quick Connect
    Number of Pins4
    Depth (inch)1.18
    FamilyGRK-618A
    Maximum Current Rating10A@250VAC
    Body OrientationStraight
    Electrical Life10000
    Maximum Contact Resistance30mOhm
    Minimum Insulation Resistance100MOhm
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature85°C


    Report a problem
    Suggest a product