PCB Basic Stamp 2 Carrier Board

$16.95 ea


  • Part no.: 130921
  • Manufacturer: Parallax
  • Manufacturer no.: 27120
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $16.95
5+ $15.49
BASIC Stamp 2 Carrier Board

BASIC Stamp® 2 carrier board has 24-pin DIP socket for the BS2-IC, BS2E-IC, BS2SX-IC, BS2P24, BS2PX24, Spin Stamp, and Javelin modules. The board also contains a through-hole prototype area perfect for general or school projects, battery clip for simple power connection, and reset button. A 9V battery is required (198731), (not included).

Features:
  • 24-pin DIP socket
  • 9V battery clip
  • Serial port for communication and DEBUG after programming
  • Dimensions: 2.57 x 3.10 x 0.56 in (6.5 x 7.9 x 14.5 cm)


Note: A BASIC Stamp module or Javelin Stamp module is not included with this programming board.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product