Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Environmental

Digital Light Meter Measures Lux and Foot-Candle

View LX-102: Digital Light Meter Measures Lux and Foot-Candle

LX-102: Digital Light Meter Measures Lux and Foot-Candle


Image is representative only
Jameco Benchpro
Jameco Part no. 131764
Manufacturer   JAMECO BENCHPRO
Manufacturer no. LX-102
Catalog 151 , page 118
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$99.95

# of Unit Price
1+ $99.95
5+ $89.95
  • Availability: Ship  today  

 Add to cart

Digital Light Meter


Measures in Lux and Foot-candle Ranges

Features:

  • High accuracy in measuring
  • Precise and easy readout, wide range
  • LSI-circuit use provides high reliability and durability
  • Built-in low battery indicator
  • Compact, light-weight, and excellent operation
  • Display: 13 mm ( 0.5" ) LCD
  • Measurement Lux, Ft-candle, Data hold, Analog output
  • Sampling time: Approx. 0.4 seconds
  • Uses one 9V battery
  • Includes instruction manual

    Dimensions:

  • Main instrument: 163 x 70 x 30mm (6.4 x 2.8 x 1.2 inch)
  • Sensor Probe: 82 x 55 x 7mm (3.2 x 2.2 x 0.3 inch )
  • Weight: 220g ( 0.52 lb ) with batteries

    Ranges:

  • Lux: 0 to 50,000 Lux, 3 ranges
  • Ft-candle: 0 to 5,000 Ft-candle, 3 ranges


  • Report a problem
    Suggest a product
    Specification Value
    Power Supply Type9V
    TypeDigital Light Meter
    DisplayLCD
    Specification Value
    Range0-50,000 Lux, 0-5,000 Ft-candle
    Resolution1|10|100 Lux, .1|1|10 ft-candle


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Passive Component LCR Meter

    Buy Now  $209.99


    USB PC Scope and Generator 2 Channel RMS DVB DBM P To P Duty Cycle

    Buy Now  $249.95


    RF Electromagnetic Field Strength Meter

    Buy Now  $259.99

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.