Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 3.15" (80mm)

C

Fan, 12VDC, 80X80X15, 18.4 CFM, Ball Bearings & Sleeve Bearings, 3-12 Inch Ld(Spd Snr)

View A0815-12HV: DC Brushless Tubeaxial Fan

A0815-12HV: DC Brushless Tubeaxial Fan

View Larger Image
Image is representative only
Shicoh Enginnering
Jameco Part no. 132951
Manufacturer SHICOH ENGINNERING
Manufacturer no. A0815-12HV
Catalog 132 , page 89
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $2.95
  • Availability:Ship  1 Days ARO 

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball/Sleeve
  • Rated Voltage: 12VDC
  • Current: 200mA
  • Air Flow: 18.4 CFM
  • Noise: 32 dBA
  • Size: 80 x 80 x 15mm
  • Connection Leads: 12" (3 leads; speed sensor)



Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Size (WxHxD mm)80 x 80 x 15
Air Flow (CFM)18.4
Airflow18.4
Bearing TypeBall/Sleeve
Specification Value
Current (mA)200
Power (Watts)2.4
Noise (dBA)32
Connection (Leads)12


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,108 CFM,120X120X38,BALL BEARINGS BEARINGS,12 INCH LEADS,UL/CUL/TUV/CE

Buy Now  $10.95


FAN,12VDC,59.2 CFM,80x80x25,CUL,BALL BEARINGS,3-20 INCH LEADSWITH CONN(SPD SNR)UL

Buy Now  $12.95


FAN, 12VDC, 10.50CFM, 51x51x10, 120, BALL, 3.11" LEADS (TR SIGNAL-TO-NOISE RATIO), UL/CUL/TU

Buy Now  $9.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.