Connector Socket Strip 10 Position 0.1" 2.54mm IDC Right Angle Cable Mount

138376

$0.25 ea


  • Part no.: 138376
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8000-10NE
Pricing
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15

0.1" (2.54mm) IDC Socket Connector, 10 Position, Non-Polarized

Specifications

  • Double row
  • 10 contacts
  • Current rating: 1A
  • Mates with 2 rows of 0.025" square/diameter posts on patterns of 0.1" centers
    (straight double row, or right angle double row, or shrouded box headers)
  • Industry standard IDC socket (plastic)
  • Temp. rating: -55°C to +105°C
  • Use crimper P/N 73252
  • Includes strain relief



    Report a problem
    Suggest a product
  • Specification Value
    Family8000
    TypeSocket Strip
    Contact MaterialCopper Alloy
    Contact PlatingGold
    GenderSKT
    Housing MaterialPolybutylene Terephthalate
    Body OrientationRight Angle
    Number of Contacts10
    Number of Rows2
    Maximum Contact Resistance20mOhm
    Maximum Current Rating3A
    Maximum Voltage Rating250VDC/250VAC
    MountingCable Mount
    Pitch2.54mm
    Product Height9.05mm
    Product Length17.27mm
    Termination MethodIDT
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product