LED Uni-Color Blue 430nm 2-Pin

$0.99 ea


  • Part no.: 138691
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: LVB3330
  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
1000+ $0.69

2-pin Blue Diffused LED

Specifications

  • Emitting color: Blue
  • Lens Feature: Color Diffused
  • Lens size: 5mm x 5mm 7.6mm
  • LED diameter: 5.9mm
  • Typical forward voltage: 5.5V
  • Typical brightness: 10mcd
  • Wavelength: 430nm
  • Viewing angle: 36°

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLVB3330
    Viewing Angle (deg)36
    LED MaterialGaN
    Lens AppearanceColored Diffused
    Lens Dimensions5mmx5mmx7.6mm
    Lens Shape TypeCircular
    Continuous Forward Current-Max (mA)30
    Maximum Forward Voltage per Color5.5V
    Maximum Power Dissipation100mW
    Peak Wavelength (nm)430
    TypeUni-Color
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)80
    MountingThrough Hole
    Pin_Count2
    Product Width5.9mm
    Product Height (mm)8.6
    Product Length5.9mm
    CategoryStandard LED
    Product TypeLED
    Sub-CategoryThrough Hole
    Number of LEDs1
    ColorBlue
    Operating Wavelength-Nom (nm)430
    High BrightnessNo
    Luminous Intensity (mcd)10


    Report a problem
    Suggest a product