Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Blue 430NM 2 Pin

View LVB3330: LED Blue Diffused T1-3/4 430NM 4.0V 10MCD V/A36

LVB3330: LED Blue Diffused T1-3/4 430NM 4.0V 10MCD V/A36


Image is representative only
Jameco Valuepro
Jameco Part no. 138691
Manufacturer   JAMECO VALUEPRO
Manufacturer no. LVB3330
  RoHS compliant
Catalog 151 , page 20
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.75
1000+ $0.69
  • Availability:Ship  1 Days ARO 

 Add to cart

LED BLUE BLUE DIFFUSED,T1-3/4, 430nm,4.0v,10mcd V/A36


LED,BLU,BLU DIF,T1-3/4,
430nm,4.0v,10mcd V/A36

Report a problem
Suggest a product
Specification Value
FamilyLVB3330
Viewing Angle (deg)36
LED MaterialGaN
Lens AppearanceColored Diffused
Lens Dimensions5mmx5mmx7.6mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color5.5V
Maximum Power Dissipation100mW
Peak Wavelength (nm)430
TypeUni-Color
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)80
MountingThrough Hole
Specification Value
Pin_Count2
Product Width5.9mm
Product Height (mm)8.6
Product Length5.9mm
CategoryStandard LED
Product TypeLED
Sub-CategoryThrough Hole
Number of LEDs1
ColorBlue
Operating Wavelength-Nom (nm)430
High BrightnessNo
Luminous Intensity (mcd)10


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.