Fan 12VDC 12CFM 52x52x15 Sleeve Bearings 5" Leads

$3.95 ea


  • Part no.: 139601
  • Manufacturer: Adda USA
  • Manufacturer no.: AD0512HS-D71
Pricing
# of units Price
1+ $3.95
10+ $3.49
50+ $2.95
100+ $2.49
500+ $1.95
DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Sleeve
  • Rated Voltage: 12VDC
  • Current: 100mA
  • Air Flow: 12 CFM
  • Noise: 29 dBA
  • Size: 52 x 52 x 15mm
  • Connection Leads: 5"
  • Agency Approvals: UL/CSA/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)52
Width (mm)52
Height (mm)15
Air Flow (CFM)12
BearingSleeve
Current (mA)100
Power (Watts)1.2
Agency ApprovalsUL/CSA/CE
Noise (dBA)29
Connection (Leads)5"
Product TypeFan


Report a problem
Suggest a product