General Purpose Blade and Octal Relay DPDT 120VAC 122mA

$8.25 ea


  • Part no.: 139740
  • Manufacturer: Beta Electric Industry
  • Manufacturer no.: BTA6-2C-J-CW-120VAC
  • RoHS Compliant
Pricing
# of units Price
1+ $8.25
10+ $7.49
50+ $6.85
100+ $6.19
General Purpose Blade and Octal Relay

Features:
  • Contact form: DPDT
  • Coil voltage: 120VAC
  • Contact rating: 10A @ 28VDC / 10A @ 240VAC
  • Coil Resistance: 1700Ω
  • Coil current: 122mA
  • Standard mating socket: P/N (141145)
  • DIN rail mating socket: P/N (141145)

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Coil Voltage (V)120
    Coil Current (mA)122
    Maximum Current Rating10
    Maximum AC Voltage Rating240
    Maximum DC Voltage Rating28
    Coil Resistance (ohms)1700


    Report a problem
    Suggest a product