Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

400 Volt 25 AMP TO-220 Thyristor Silicon Controlled Rectifier Diode

View 2N6507: Thyristor Diode Silicon Controlled Rectifier 25A 400V TO-220

2N6507: Thyristor Diode Silicon Controlled Rectifier 25A 400V TO-220

View Larger Image
Image is representative only
Jameco Part no. 140417
Manufacturer   MAJOR BRANDS
Manufacturer no. 2N6507
Catalog 151 , page 17
Learn more about Major Brands.
Pricing & Availability

$1.35

# of Unit Price
1+ $1.35
10+ $1.09
100+ $0.89
  • Availability: Ship  today  

 Add to cart

DIODE, SILICON CONTROLLED RECTIFIER, 2N6507, 25A, 400V, TO-220

Report a problem
Suggest a product
Specification Value
Family2N6507
Rated Average On-State Current16A
Repetitive Peak Forward Blocking Voltage400V
Repetitive Peak Off-State Current0.01mA
Repetitive Peak Reverse Voltage400V
Surge Current Rating250A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Specification Value
TypeSCR
Supplier_PackageTO-220AB
Product Width4.82mm(Max)
Product Height9.28mm(Max)
Product Length10.28mm(Max)
Product TypeThyristor
Maximum Gate Trigger Current30mA
Maximum Gate Trigger Voltage1.5V
Maximum Holding Current40mA
Peak On-State Voltage1.8V@50A


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Silicon Controlled Rectifier 800 Volt 250 Amp 3 Pin 3+ Tab TO-220AB Box

Buy Now  $1.29


Thyristor Silicon Controlled Rectifier 600 Volt 16 Amp 3 Pin3+ Tab TO-220AB Isolated

Buy Now  $1.75


600 VOLT 35 AMP TO-65 THYRISTOR SILICON CONTROLLED RECTIFIER DIODE

Buy Now  $6.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.