400 VOLT 25 AMP TO-220 THYRISTOR SILICON CONTROLLED RECTIFIER DIODE

$1.35 ea


  • Part no.: 140417
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 2N6507
Pricing
# of units Price
1+ $1.35
10+ $1.09
100+ $0.89

Thyristor Silicon Controlled Rectifier

Features

  • Feature1
  • Feature2



    Report a problem
    Suggest a product
  • Specification Value
    Family2N6507
    Rated Average On-State Current16A
    Repetitive Peak Forward Blocking Voltage400V
    Repetitive Peak Off-State Current0.01mA
    Repetitive Peak Reverse Voltage400V
    Surge Current Rating250A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBulk
    Pin_Count3
    TypeSCR
    Supplier_PackageTO-220AB
    Product Width4.82mm(Max)
    Product Height9.28mm(Max)
    Product Length10.28mm(Max)
    Product TypeThyristor
    Maximum Gate Trigger Current30mA
    Maximum Gate Trigger Voltage1.5V
    Maximum Holding Current40mA
    Peak On-State Voltage1.8V@50A


    Report a problem
    Suggest a product