Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Motor / Motion Control

EDE1200 Stepper Motor Driver DIP 18

View PDN1200: Unipolar Stepper Motor IC

PDN1200: Unipolar Stepper Motor IC

View Larger Image
Image is representative only
E-Lab Digital Engineering
Jameco Part no. 141532
Manufacturer E-LAB DIGITAL ENGINEERING
Manufacturer no. PDN1200
  RoHS compliant
Catalog 142 , page 9
Pricing & Availability

$6.39

# of Unit Price
1+ $6.39
10+ $6.09
50+ $5.75
  • Availability: Ship  today  

 Add to cart

Unipolar Stepper Motor IC


The EDE1200 Unipolar Stepper Motor IC is a 5 volt, 18-pin package designed to interface a logic-level input byte to a stepper motor. The EDE1200 is capable of self-clocking in the free-standing 'RUN' mode, as well as external clocking in the 'STEP' mode. In addition, half-stepping and directional control are also available. The TTL-level outputs sequence the stepper drive circuits that consist of standard power transistors or a transistor array IC. The EDE1200 features the ability to change the stepping rate while the motor is stepping and to take an unlimited number of steps in continuous 'RUN' mode. Inputs are TTL/CMOS compatible.

Features:
  • Oscillator frequency: 4 MHz
  • Supply voltage range: 3.0V to 5.5V
  • Max. supply voltage: 6.25V
  • Max. current into input pin: ±500µA
  • Operating temperature: 0°C to +70°C
  • DIP-18 package

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Keypad Encoder IC 18-Pin DIP

    Buy Now  $5.19

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.