SJ-5023 Series Bumpon Protective Products

$15.95 ea


  • Part no.: 142666
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SJ5023BLKC
  • RoHS Compliant
Pricing
# of units Price
1+ $15.95
10+ $14.49
50+ $12.95
100+ $11.49

100-Piece Tapered Square Adhesive Rubber Feet


Can be used as feet, stops, spacers, and protectors in many applications.

The urethane is a durable, resilient elastomer. The aggressive, high tack pressure sensitive adhesive is protected with a release liner making application fast and easy.

Features:

  • Excellent skid resistance
  • Long aging resiliency - will not crack or harden
  • Abrasion resistance
  • Resistance to marring and staining
  • Size: 0.81"W x 0.3"H

    Report a problem
    Suggest a product
  • Specification Value
    ColorBLACK
    Additional FeatureRUB FT,ADHESIVE BLK 100 PCS/PK .81"W x .3"H,TAPERED SQUARE
    Product TypeRUBBER FEET
    FamilyHARDWARE


    Report a problem
    Suggest a product