200 VOLT 1.5 AMP KBP BRIDGE RECTIFIER DIODE

$0.25 ea


  • Part no.: 145429
  • Manufacturer: Major Brands
  • Manufacturer no.: KBP02M
Pricing
# of units Price
1+ $0.25
10+ $0.19
100+ $0.12
1000+ $0.09

Single Phase Bridge Rectifier

Features

  • Packaging: KBP-4
  • Current: 1.5A
  • Voltage: 200V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyKBP02M
    ConfigurationSingle
    Bridge TypeSingle Phase
    Peak Average Forward Current[email protected]=50C
    Peak Forward Voltage[email protected]
    Peak Non-Repetitive Forward Surge Current50A
    Peak Reverse Current5uA
    Peak Reverse Repetitive Voltage200V
    Peak RMS Reverse Voltage140V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature165°C
    PackagingRail
    MountingThrough Hole
    Pin_Count4
    Supplier_PackageKBPM
    Product Height12.7mm(Max)
    Product Length15.2mm(Max)
    Product Width5.08mm(Max)
    Product TypeBridge Rectifier


    Report a problem
    Suggest a product