AC Receptacle, Male, 15A@250V, Snap-in, Fast-on Terminal, Ul/Csa/Voltage Drop
| Jameco Part no. 147109 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 0711-PW |
| Catalog 132 , page 104 |
and BenchPro brands.
- Data Sheet (current) [80 KB ]
Male AC Power Inlet Receptacle
Features:
Snap-in Current rating: 15A Hipot rating: 250VDC Voltage rating: 115/250VAC Faston terminals Terminal size: 0.25" Agency approvals: UL/CSA/VDE
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | MAINS POWER CONNECTOR |
| Body/Shell Style | RECEPTACLE |
| Contact Gender | MALE |
| Specification | Value |
|---|---|
| Application Oriented Property | 15A, 250VAC |
Report a problem
Suggest a product