1000uf 50 Volt Axial Capacitor
A1000/50: Capacitor Aluminum Electrolytic Axial 20% 1000uf
View Larger ImageImage is representative only
| Jameco Part no. 147256 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | A1000/50 |
| Catalog 132 , page 36 |
and BenchPro brands.
- Data Sheet (current) [438 KB ]
CAPACITOR, ALUMINUM ELECTROLYTIC, AXIAL, 20%, 1000uF, 50V
CAP,AXIAL,1000uF,50V,20%,85C
16mm X 31.5mm
Report a problem
Suggest a product
CAP,AXIAL,1000uF,50V,20%,85C
16mm X 31.5mm
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 85°C |
| Mounting | Through hole |
| Type | Electrolytic |
| Capacitance | 1000uf |
| Voltage | 50V |
| Specification | Value |
|---|---|
| Size | 16 x 31mm |
| Tolerance | 0.2 |
| Leakage Current | 0.02cv or 2uA |
Report a problem
Suggest a product