Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Solder Pots

2000W Solder Pot 12 Inch X8 Inch X3 Inch Tub

View GSR-850B: 2000W Solder Pot 12 Inch X8 Inch X3 Inch Tub

GSR-850B: 2000W Solder Pot 12 Inch X8 Inch X3 Inch Tub


Image is representative only
Jameco Benchpro
Jameco Part no. 149876
Manufacturer   JAMECO BENCHPRO
Manufacturer no. GSR-850B
Catalog 151 , page 135
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$329.95

# of Unit Price
1+ $329.95
5+ $299.95
  • Availability: Ship  today  

 Add to cart

2000W Solder Pot


Features:
  • Temperature adjustable from 50°C to 300°C
  • Holds up to 57.3 lbs. (26kg) of solder bar, recommend: 60Sn/40Pb P/N 176057, or 99.3Sn/0.7Cu P/N 2188094
  • Input Voltage: 110VAC @ 50-60Hz single-phase, 18A
  • Size of unit: 18.1"L x 11.5"W x 6.0"H
  • Size of tub: 12.0"L x 8.0"W x 2.9"H
  • Weight: 23.1 lbs.
  • 1-year warranty
  • Power cord not included (Recommend: P/N 166925)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    600W Solder Pot 3.9"x1.6"

    Buy Now  $249.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.