Switch Push Button Tactile Single Pole Single Throw Off Momentary (On) 15 Volt DC @ 20mA Actuator Height 13

149948

$0.35 ea


  • Part no.: 149948
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: BTS-1102B-2
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15
Tactile Switch

  • Bounce time: 10 msec.
  • SPST momentary ON
  • Lead type: PC
  • Contact resistance: 100m ohms
  • Pins: 4
  • Dimensions: .24"L x .24"W x .15"D
  • Lead spacing: .17" x .25"
  • Contact rating: 20mA @ 15VDC
  • Button color: Black

    Report a problem
    Suggest a product
  • Specification Value
    TypeTactile
    Color - Actuator/CapBlack
    Number of Pins4
    Length (inch).24
    Contact FormSPST
    Width (inch).24
    Depth (inch).15
    Actuator Length (inch).13
    Lead Spacing A (inch).17
    Lead Spacing B (inch).25
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A).02
    Voltage Rating (DC)15
    Actuator TypeRound Button


    Report a problem
    Suggest a product