Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Flex

Sensor, Flex, O deg:1OK, Resistance Range: 10-40KOHMS

View FLEX SENSOR 4.5" LENGTH: Sensor Flex O deg:1OK Resistance Range: 10-40KOHMS

FLEX SENSOR 4.5" LENGTH: Sensor Flex O deg:1OK Resistance Range: 10-40KOHMS


Image is representative only
Spectra Symbol
Jameco Part no. 150551
Manufacturer SPECTRA SYMBOL
Manufacturer no. FLEX SENSOR 4.5" LENGTH
  RoHS compliant
Catalog 142 , page 77
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
10+ $11.49
100+ $10.49
  • Availability: Ship  today  

 Add to cart

Flex Sensor

  • Maximum resistance: 30k ohms to 40k ohms, proportional to the degree of flexing or bending
  • Nominal resistance: 10k ohms
  • Applications: virtual reality data gloves, robotic, bio-metric, physics and engineering
  • Length: 4.5"

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeSENSOR
    FamilyFLEX
    Specification Value
    Additional FeatureO Deg:10K RESISTANCE RANGE: 10-40K Ohms


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    2-Directional Bi-Flex Sensor 20k to 50kohms

    Buy Now  $9.95


    SENSOR,MAGNETIC COMPASS ELECT.,

    Buy Now  $24.95


    KIT,FLEXIBLEFORCE SENSOR,25LBS,1.6LB RES.,SENS AREA .375 INCH DIA

    Buy Now  $32.69

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.