Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Flex

Flex Senson O Degrees 10-40KOHMS 4.5 Inch

View FLEX SENSOR 4.5 LENGTH: Sensor Flex Senson O Degrees 10-40KOHMS 4.5 Inch

FLEX SENSOR 4.5 LENGTH: Sensor Flex Senson O Degrees 10-40KOHMS 4.5 Inch


Image is representative only
Spectra Symbol
Jameco Part no. 150551
Manufacturer SPECTRA SYMBOL
Manufacturer no. FLEX SENSOR 4.5 LENGTH
  RoHS compliant
Catalog 151 , page 75
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
10+ $11.49
50+ $10.49
100+ $10.25
  • Availability:Ship  1 Days ARO 

 Add to cart

Flex Sensor

  • Maximum resistance: 30k ohms to 40k ohms, proportional to the degree of flexing or bending
  • Nominal resistance: 10k ohms
  • Applications: virtual reality data gloves, robotic, bio-metric, physics and engineering
  • Length: 4.5"

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeSENSOR
    FamilyFLEX
    Specification Value
    Additional FeatureO Deg:10K RESISTANCE RANGE: 10-40K Ohms


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FORCE SENSING RESISTOR,1.5 INCH SQUARE,1oz-22LBS,2 LEADS,0.1 INCH SPACING

    Buy Now  $10.95


    2-Directional Bi-Flex Sensor 20k to 50kohms

    Buy Now  $9.95


    Electrical Magnetic 2 Axis Compass Sensor

    Buy Now  $24.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.